
* Images are for reference only
PS2911-1-F3-L-AX
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- PS2911-1-F3-L-AX
- JLCPCB Part #
- C17297387
- Package
- Mini-4-FlAt
- Description
- -55℃~+100℃ 1 1.1V 10us 2.5kV 40mA 5us Mini-4-FlAt Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 3500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5165
200+
$1.0047
500+
$0.9709
1000+
$0.9548
Related Products