
* Images are for reference only
UPD70F3371M2GBA1-GAH-AX
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- UPD70F3371M2GBA1-GAH-AX
- JLCPCB Part #
- C3233054
- Package
- LFQFP-64(10x10)
- Description
- -40℃~+110℃ 10bit 16KB 256KB 3.3V~5.5V 32 Bit 32KB 32MHz 51 Built-in FLASH Others LFQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 160
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.1098
200+
$8.1694
500+
$7.8826
1000+
$7.7408
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?