
* Images are for reference only
8304AMILF
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 8304AMILF
- JLCPCB Part #
- C5922171
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1 166MHz 3.135V~3.465V 4 SOIC-8 Clock Buffers, Drivers, Distributors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 27
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.7031
189+
$3.8723
513+
$3.7434
999+
$3.6790
Related Products
Welcome back, may I help you?