
* Images are for reference only
7282L12PAG
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 7282L12PAG
- JLCPCB Part #
- C1522878
- Package
- TSSOP-56
- Description
- 0℃~+70℃ 125mA 12ns 1Kx9x2 4.5V~5.5V 50MHz Asynchronous No Unidirectional 输出使能、自动重传功能 TSSOP-56 FIFOs Memory ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 34
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.8488
200+
$8.8419
500+
$8.5327
1000+
$8.3781
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?