
* Images are for reference only
XLP53V819.200000X
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- XLP53V819.200000X
- JLCPCB Part #
- C7417290
- Package
- SMD5234-6P
- Description
- -20℃~+70℃ 120mA 3.3V 819.2MHz LVPECL ±20ppm SMD5234-6P Voltage-Controlled Crystal Oscillators (VCXOs) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.0005
200+
$1.9947
500+
$1.9285
1000+
$1.8962
Welcome back, may I help you?