
* Images are for reference only
ISL9021IRU3Z-T
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL9021IRU3Z-T
- JLCPCB Part #
- C6968730
- Package
- uTDFN-6-EP(1.6x1.6)
- Description
- -40℃~+85℃ 1 1.3V 5.5V Fixed Over Current Protection、Over Temperature Protection Positive uTDFN-6-EP(1.6x1.6) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7368
200+
$1.0922
500+
$1.0568
1000+
$1.0376
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?