
* Images are for reference only
72825LB10PFG8
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 72825LB10PFG8
- JLCPCB Part #
- C2652638
- Package
- TQFP-128(14x20)
- Description
- 0℃~+70℃ 100MHz 100mA 1Kx9x2 4.5V~5.5V 6.5ns Bidirectional Synchronous Yes 输出使能 TQFP-128(14x20) FIFOs Memory ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$54.2302
200+
$20.9864
500+
$20.2492
1000+
$19.8847
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?