This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R5F563NFDGFP#V0

Extended
Manufacturer
RENESAS
MFR.Part #
R5F563NFDGFP#V0
JLCPCB Part #
C20352141
Package
LFQFP-100(14x14)
Description
-40℃~+105℃ 100MHz 2.7V~3.6V 256KB 2MB 32 Bit 32KB 78 Built-in FLASH RX LFQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 90

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $47.2125
180+ $18.8391
540+ $18.2082
990+ $17.8984
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons