This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

72825LB10PFG

Extended
Manufacturer
RENESAS
MFR.Part #
72825LB10PFG
JLCPCB Part #
C1522950
Package
TQFP-128(14x20)
Description
0℃~+70℃ 100MHz 100mA 1Kx18x2 4.5V~5.5V 6.5ns Bidirectional Synchronous Yes 输出使能 TQFP-128(14x20) FIFOs Memory ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 72

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $54.0960
200+ $20.9351
500+ $20.1995
1000+ $19.8366

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons