
* Images are for reference only
72V3650L6PFG
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 72V3650L6PFG
- JLCPCB Part #
- C1522979
- Package
- TQFP-128(14x20)
- Description
- 0℃~+70℃ 166MHz 2Kx36 3.15V~3.45V 40mA 4ns Synchronous Unidirectional Yes 输出使能、自动重传功能 TQFP-128(14x20) FIFOs Memory ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 36
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$63.1569
200+
$24.4404
500+
$23.5831
1000+
$23.1577
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?