
* Images are for reference only
EL8401ISZ-T13
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- EL8401ISZ-T13
- JLCPCB Part #
- C4368172
- Package
- SOIC-14
- Description
- -40℃~+85℃ 10nV/√Hz@10kHz 2.5uA 200V/us 3V~5.5V 3uV/℃ 4 5.5V 6mV 90dB SOIC-14 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.2631
200+
$3.1990
500+
$3.0862
1000+
$3.0298
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?