This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

7202LA50JG

Extended
Manufacturer
RENESAS
MFR.Part #
7202LA50JG
JLCPCB Part #
C1522810
Package
PLCC-32
Description
0℃~+70℃ 15MHz 1Kx9 35ns 4.5V~5.5V 80mA Asynchronous No Unidirectional 自动重传功能 PLCC-32 FIFOs Memory ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 32

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.5892
200+ $2.9381
500+ $2.8337
1000+ $2.7824
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons