This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

7207L20JGI8

Extended
Manufacturer
RENESAS
MFR.Part #
7207L20JGI8
JLCPCB Part #
C2652635
Package
PLCC-32
Description
-40℃~+85℃ 12mA 20ns 32Kx9 33.3MHz 4.5V~5.5V Asynchronous No Unidirectional 输出使能、自动重传功能 PLCC-32 FIFOs Memory ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 750

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $61.7310
200+ $23.8897
750+ $23.0501
1500+ $22.6351
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons