
* Images are for reference only
7200L20TDB
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 7200L20TDB
- JLCPCB Part #
- C1522977
- Package
- CDIP-28
- Description
- -55℃~+125℃ 100mA 20ns 256x9 33.3MHz 4.5V~5.5V Asynchronous No Unidirectional 自动重传功能 CDIP-28 FIFOs Memory
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 13
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$52.4683
200+
$20.3060
500+
$19.5914
1000+
$19.2397
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?