This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

7200L30TDB

Extended
Manufacturer
RENESAS
MFR.Part #
7200L30TDB
JLCPCB Part #
C1523170
Package
CDIP-28
Description
-55℃~+125℃ 100mA 256x9 25MHz 30ns 4.5V~5.5V Asynchronous No Unidirectional 自动重传功能 CDIP-28 FIFOs Memory
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 13

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $47.1180
200+ $18.2336
500+ $17.5930
1000+ $17.2767

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons