
* Images are for reference only
71V632S5PFGI8
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 71V632S5PFGI8
- JLCPCB Part #
- C2064628
- Package
- TQFP-100(14x20)
- Description
- -40℃~+85℃ 200mA 2Mbit 3.135V~3.63V 5ns 65mA Parallel Port (Parallel) TQFP-100(14x20) SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B2A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.7444
200+
$2.9973
500+
$2.8913
1000+
$2.8400
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?