
* Images are for reference only
ISL6398HRTZ-TK
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL6398HRTZ-TK
- JLCPCB Part #
- C3189460
- Package
- TQFN-40(5x5)
- Description
- -10℃~+100℃@(Ta) 120kHz~2.025MHz 4.75V~5.25V 98% Buck TQFN-40(5x5) AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.6834
200+
$5.2953
500+
$5.1102
1000+
$5.0184
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →