This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

71V416S15YGI8

Extended
Manufacturer
RENESAS
MFR.Part #
71V416S15YGI8
JLCPCB Part #
C5539634
Package
SOJ-44
Description
-40℃~+85℃ 15ns 170mA 20mA 3V~3.6V 4Mbit Parallel Port (Parallel) SOJ-44 SRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991B2A
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $16.7867
200+ $6.6983
500+ $6.4744
1000+ $6.3633

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons