
* Images are for reference only
R7FA6M4AD3CFM#AA5
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R7FA6M4AD3CFM#AA5
- JLCPCB Part #
- C20353650
- Package
- LFQFP-64(10x10)
- Description
- -40℃~+105℃ 2.7V~3.6V 200MHz 256KB 32 Bit 41 512KB 8KB ARM Cortex-M33 Built-in+External FLASH LFQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 160
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.3305
160+
$6.5174
480+
$6.2990
960+
$6.1914
Related Products
Welcome back, may I help you?