
* Images are for reference only
71V3578S150PFGI8
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 71V3578S150PFGI8
- JLCPCB Part #
- C2064067
- Package
- TQFP-100(14x14)
- Description
- -40℃~+85℃ 3.135V~3.465V 3.8ns 305mA 35mA 4.5Mbit Parallel Port (Parallel) TQFP-100(14x14) SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B2A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.3130
200+
$4.3780
500+
$4.2249
1000+
$4.1492
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?