This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R7FS5D97C3A01CFP#AA0

Extended
Manufacturer
RENESAS
MFR.Part #
R7FS5D97C3A01CFP#AA0
JLCPCB Part #
C6164288
Package
LFQFP-100(14x14)
Description
-40℃~+105℃ 120MHz 12bit 12bit 1MB 2.7V~3.6V 32 Bit 640KB 64KB 76 ARM Cortex-M4 Built-in FLASH LFQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 90

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $58.1492
180+ $23.2027
540+ $22.4263
990+ $22.0446
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons