
* Images are for reference only
71V3577S75BQG8
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 71V3577S75BQG8
- JLCPCB Part #
- C5522335
- Package
- CABGA-165(13x15)
- Description
- 0℃~+70℃ 255mA 3.135V~3.465V 30mA 4.5Mbit 7.5ns Parallel Port (Parallel) CABGA-165(13x15) SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B2A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.4890
200+
$7.3767
500+
$7.1310
1000+
$7.0089
Welcome back, may I help you?