
* Images are for reference only
71V65803S150BQG
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 71V65803S150BQG
- JLCPCB Part #
- C6100758
- Package
- CABGA-165(13x15)
- Description
- 0℃~+70℃ 3.135V~3.465V 3.8ns 325mA 40mA 9Mbit Parallel Port (Parallel) CABGA-165(13x15) SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B2A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 136
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$59.4401
136+
$23.7181
544+
$22.9259
952+
$22.5330