This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ISL91302BIKZ-T

Extended
Manufacturer
RENESAS
MFR.Part #
ISL91302BIKZ-T
JLCPCB Part #
C3189764
Package
WLCSP-54(2.55x3.67)
Description
1、2 2.5V~5.5V 300mV~2V 5A 6MHz Adjustable Buck Buck Built-in Yes WLCSP-54(2.55x3.67) DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $19.0575
200+ $7.3751
500+ $7.1165
1000+ $6.9880

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons