
* Images are for reference only
71T75802S166BG8
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 71T75802S166BG8
- JLCPCB Part #
- C5522172
- Package
- PBGA-119(14x22)
- Description
- 0℃~+70℃ 18Mbit 2.375V~2.625V 3.5ns Parallel Port (Parallel) PBGA-119(14x22) SRAM
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B2A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$88.7236
200+
$35.4024
500+
$34.2187
1000+
$33.6341
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?