
* Images are for reference only
R5F12017MSP#30
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F12017MSP#30
- JLCPCB Part #
- C20351398
- Package
- LSSOP-10
- Description
- -40℃~+125℃ 16 Bit 16MHz 1KB 1KB 2.4V~5.5V 4KB 7 External FLASH RL78 LSSOP-10 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 490
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3983
200+
$0.5587
490+
$0.5395
980+
$0.5298
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?