
* Images are for reference only
71T75602S150PFGI
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 71T75602S150PFGI
- JLCPCB Part #
- C6463535
- Package
- TQFP-100(14x14)
- Description
- -40℃~+85℃ 18Mbit 2.375V~2.625V 295mA 3.2ns 60mA Auto power-down function、Boundary scan (JTAG) function Parallel Port (Parallel) TQFP-100(14x14) SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B2A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 72
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$109.0662
216+
$43.5187
504+
$42.0653
1008+
$41.3459
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?