
* Images are for reference only
71T75602S100BGGI
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 71T75602S100BGGI
- JLCPCB Part #
- C6100692
- Package
- PBGA-119(14x22)
- Description
- -40℃~+85℃ 18Mbit 2.375V~2.625V 295mA 3.2ns 60mA Auto power-down function、Boundary scan (JTAG) function Parallel Port (Parallel) PBGA-119(14x22) SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B2A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 84
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$121.3400
168+
$48.4162
504+
$46.7976
1008+
$45.9988
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?