
* Images are for reference only
7164S20YGI8
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 7164S20YGI8
- JLCPCB Part #
- C6462847
- Package
- SOJ-28
- Description
- -40℃~+85℃ 100mA 19ns 200uA 4.5V~5.5V 64Kbit Auto power-down function Parallel Port (Parallel) SOJ-28 SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.0130
200+
$5.9901
500+
$5.7911
1000+
$5.6915
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?