
* Images are for reference only
D2-41051-QR
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- D2-41051-QR
- JLCPCB Part #
- C7156648
- Package
- QFN-48(7x7)
- Description
- -10℃~+85℃ 1.7V~1.9V 2-Channel QFN-48(7x7) Audio Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 260
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.3224
260+
$2.9232
520+
$2.8255
1040+
$2.7758
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?