This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

7164S20YG8

Extended
Manufacturer
RENESAS
MFR.Part #
7164S20YG8
JLCPCB Part #
C6462843
Package
SOJ-28
Description
0℃~+70℃ 19ns 200uA 4.5V~5.5V 64Kbit 90mA Auto power-down function Parallel Port (Parallel) SOJ-28 SRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.5178
200+ $2.2017
500+ $2.1292
1000+ $2.0921

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons