
* Images are for reference only
70V3379S5BF
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 70V3379S5BF
- JLCPCB Part #
- C1353382
- Package
- CABGA-208(15x15)
- Description
- 0℃~+70℃ 3.15V~3.45V 576Kbit 5ns Parallel Port (Parallel) CABGA-208(15x15) SRAM
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B2B
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 7
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$98.6398
200+
$38.1722
500+
$36.8316
1000+
$36.1686
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?