
* Images are for reference only
7130SA100C
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 7130SA100C
- JLCPCB Part #
- C1353035
- Package
- DIP-48
- Description
- 0℃~+70℃ 100ns 155mA 15mA 4.5V~5.5V 8Kbit Parallel Port (Parallel) DIP-48 SRAM
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 8
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$72.2118
200+
$27.9452
500+
$26.9643
1000+
$26.4778
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?