This website requires JavaScript.
no-image

* Images are for reference only

71024S25TYG8

Extended
Manufacturer
RENESAS
MFR.Part #
71024S25TYG8
JLCPCB Part #
C20521666
Package
32-SOJ
Description
0℃~+70℃ 10mA 1Mbit 4.5V~5.5V Parallel Port (Parallel) 32-SOJ SRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991B2A
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.8798
200+ $2.3458
500+ $2.2685
1000+ $2.2299

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons