
* Images are for reference only
R5F11W67ASM#50
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F11W67ASM#50
- JLCPCB Part #
- C20351371
- Package
- TSSOP-20
- Description
- -40℃~+85℃ 16 16 Bit 20MHz 2V~5.5V 4KB 512Byte Built-in FLASH RL78 TSSOP-20 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5059
200+
$0.6021
500+
$0.5812
1000+
$0.5716
Related Products
Welcome back, may I help you?