This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

70V24L15JG

Extended
Manufacturer
RENESAS
MFR.Part #
70V24L15JG
JLCPCB Part #
C1012898
Package
PLCC-84(29.2x29.2)
Description
0℃~+70℃ 15ns 3V~3.6V 64Kbit Parallel Port (Parallel) PLCC-84(29.2x29.2) SRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 15

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $40.5756
200+ $15.7018
500+ $15.1511
1000+ $14.8781

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons