
* Images are for reference only
7024S55G
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 7024S55G
- JLCPCB Part #
- C1353092
- Package
- PGA-84(27.9x27.9)
- Description
- 0℃~+70℃ 4.5V~5.5V 55ns 64Kbit Parallel Port (Parallel) PGA-84(27.9x27.9) SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$102.2096
200+
$39.5541
500+
$38.1648
1000+
$37.4774
Welcome back, may I help you?