This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HD64F3334YCP16

Extended
Manufacturer
RENESAS
MFR.Part #
HD64F3334YCP16
JLCPCB Part #
C3228580
Package
PLCC-84(29x29)
Description
-20℃~+75℃ 10bit 16MHz 1KB 32KB 3V~5.5V 74 8 Bit 8bit Built-in FLASH Others PLCC-84(29x29) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $11.8126
200+ $4.5725
500+ $4.4119
1000+ $4.3316

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons