
* Images are for reference only
5962-9221701M2A
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 5962-9221701M2A
- JLCPCB Part #
- C1018748
- Package
- LCC-20(8.8x8.8)
- Description
- -55℃~+125℃ 10uA 15mA 2ns 4.5V~5.5V 48mA 8 D Latch Tri-State LCC-20(8.8x8.8) Latches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 55
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.9342
200+
$5.3932
500+
$5.2037
1000+
$5.1105
Welcome back, may I help you?