This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

2SC1653-T1B-A

Extended
Manufacturer
RENESAS
MFR.Part #
2SC1653-T1B-A
JLCPCB Part #
C3197129
Package
-
Description
1 NPN 100nA 120MHz 130V 150mW 300mV 50mA 5V NPN - Bipolar (BJT) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 14

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6604
200+ $0.2571
500+ $0.2475
1000+ $0.2427

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons