
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | RENESAS | |
| Package | QFN-24(4x4) | |
| Frequency Range | 700MHz~1.1GHz | |
| Operating Temperature | -40℃~+105℃ | |
| Input return loss | 17dB | |
| Voltage - Supply | 4.75V~5.25V | |
| Output return loss | 14dB | |
| Features | Low-power mode | |
| P1dB | 23.2dBm | |
| Noise Figure | 4.5dB | |
| Current - Supply | 105mA | |
| IP3 | 42dBm | |
| Gain | 17.5dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
F1420NLGK technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | RENESAS | |
| Package | QFN-24(4x4) | |
| Frequency Range | 700MHz~1.1GHz | |
| Operating Temperature | -40℃~+105℃ | |
| Input return loss | 17dB | |
| Voltage - Supply | 4.75V~5.25V | |
| Output return loss | 14dB | |
| Features | Low-power mode | |
| P1dB | 23.2dBm | |
| Noise Figure | 4.5dB | |
| Current - Supply | 105mA | |
| IP3 | 42dBm | |
| Gain | 17.5dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the F1420NLGK. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

F1420NLGK datasheets or manufacturer documentation.
Datasheet: F1420NLGK Datasheet (PDF)
The F1420NLGK schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.