
* Images are for reference only
5962-8986305YA
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 5962-8986305YA
- JLCPCB Part #
- C1018856
- Package
- CDIP-28
- Description
- -55℃~+125℃ 100mA 25MHz 30ns 4.5V~5.5V 512x9 Asynchronous No Unidirectional CDIP-28 FIFOs Memory ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 13
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$40.9417
200+
$15.8448
500+
$15.2875
1000+
$15.0121
Welcome back, may I help you?