
* Images are for reference only
5962-89642012A
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- 5962-89642012A
- JLCPCB Part #
- C4369462
- Package
- LCC-20(9x9)
- Description
- -55℃~+125℃ 1 100mA 375V/us 4.2uA 80MHz LCC-20(9x9) Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 54
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$145.8557
200+
$56.4448
500+
$54.4606
1000+
$53.4814
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?