
* Images are for reference only
54FCT162245TEB
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 54FCT162245TEB
- JLCPCB Part #
- C1548827
- Package
- CERPACK-48
- Description
- -55℃~+125℃ 16mA 16mA 2 4.5V~5.5V 500uA 7.5ns@5V,50pF 8 Bidirectional FCT Schmitt trigger Tri-State CERPACK-48 Buffers, Drivers, Receivers, Transceivers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 15
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$38.6536
200+
$14.9585
500+
$14.4326
1000+
$14.1729
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?