This website requires JavaScript.
no-image

* Images are for reference only

54FCT16245CTEB

Extended
Manufacturer
RENESAS
MFR.Part #
54FCT16245CTEB
JLCPCB Part #
C1548829
Package
CERPACK-48
Description
-55℃~+125℃ 2 24mA 4.5V~5.5V 4.5ns@5V,50pF 48mA 500uA 8 Bidirectional FCT Schmitt trigger Tri-State CERPACK-48 Buffers, Drivers, Receivers, Transceivers
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 15

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $48.6783
200+ $18.8386
500+ $18.1753
1000+ $17.8485

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons