This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

54FCT162244CTEB

Extended
Manufacturer
RENESAS
MFR.Part #
54FCT162244CTEB
JLCPCB Part #
C1548816
Package
CERPACK-48
Description
-55℃~+125℃ 16mA 16mA 4 4 4.5V~5.5V 4.6ns@5V,50pF 500uA FCT Schmitt trigger Tri-State CERPACK-48 Buffers, Drivers, Receivers, Transceivers
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 15

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $23.0985
200+ $8.9402
500+ $8.6261
1000+ $8.4699
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons