
* Images are for reference only
2SK4150TZ-E
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 2SK4150TZ-E
- JLCPCB Part #
- C6054316
- Package
- TO-92
- Description
- 1 N-channel 1.5V 250V 3.7nC@4V 400mA 5.7Ω@4V 750mW 80pF TO-92 MOSFETs
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7761
200+
$0.7098
500+
$0.6856
1000+
$0.6743
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?