
* Images are for reference only
ISL60002CAH333Z-TK
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL60002CAH333Z-TK
- JLCPCB Part #
- C6061768
- Package
- SOT-23-3
- Description
- -40℃~+105℃@(Ta) 20mA 20ppm/℃ 3.3V 3.5V~5.5V 30uVp-p 700nA Fixed Series SOT-23-3 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$4.1178
10+
$4.0198
30+
$3.9556
100+
$3.8913
Related Products
Welcome back, may I help you?