This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1SS82TA-E

Extended
Manufacturer
RENESAS
MFR.Part #
1SS82TA-E
JLCPCB Part #
C17660815
Package
DO-35
Description
1 Independent 1A 1V@100mA 200V 200mA 200nA@200V DO-35 Diodes - General Purpose ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 25

Full Reel: 2317

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3647
1400+ $0.1455
3500+ $0.1407
7000+ $0.1383

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons