This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1SS81TA-E

Extended
Manufacturer
RENESAS
MFR.Part #
1SS81TA-E
JLCPCB Part #
C17389085
Package
DO-35
Description
1 Independent 150V 1A 1V@100mA 200mA 200nA@150V DO-35 Diodes - General Purpose ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 158

Full Reel: 3245

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0570
2200+ $0.0228
5500+ $0.0220
11000+ $0.0217

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons